Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM29504/5-4046Copy
Newark Part No.89M4332
Your Part Number
174 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $187.260 |
| 5+ | $177.000 |
| 10+ | $172.280 |
Price for:Each
Minimum: 1
Multiple: 1
$187.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM29504/5-4046Copy
Newark Part No.89M4332
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination Type-
Wire Size AWG Max-
Wire Size AWG Min-
Contact Plating-
Contact Material-
SVHCTo Be Advised
Product Overview
The M29504/5-4046 is a Socket Contact for use with the circular connectors.
Applications
Defence, Military & Aerospace
Technical Specifications
Product Range
-
Contact Termination Type
-
Wire Size AWG Min
-
Contact Plating
-
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Amphenol MIL-DTL-38999 Series III Connectors & CF38999 Fibre Optic Size 16 Connectors
Contact Material
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
