Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26JD19ANCopy
Newark Part No.25K3280
Product RangeDS38999/26 Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $106.310 |
| 5+ | $104.330 |
| 10+ | $102.790 |
| 25+ | $101.060 |
| 50+ | $99.860 |
| 100+ | $98.810 |
Price for:Each
Minimum: 1
Multiple: 1
$106.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26JD19ANCopy
Newark Part No.25K3280
Product RangeDS38999/26 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Product RangeDS38999/26 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts19Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleThreaded
Insert Arrangement15-19
Connector Body MaterialComposite Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassGeneral Duty
SVHCTo Be Advised
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Insert Arrangement
15-19
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Service Class
General Duty
Product Range
DS38999/26 Series
No. of Contacts
19Contacts
Coupling Style
Threaded
Connector Body Material
Composite Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
