Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26JC35SN-LCCopy
Newark Part No.25K3270
Product RangeDS38999/26 Series
Your Part Number
38 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $104.420 |
| 5+ | $102.470 |
| 10+ | $100.970 |
| 25+ | $99.260 |
| 50+ | $98.090 |
| 100+ | $97.050 |
Price for:Each
Minimum: 1
Multiple: 1
$104.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26JC35SN-LCCopy
Newark Part No.25K3270
Product RangeDS38999/26 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Product RangeDS38999/26 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts22Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleThreaded
Insert Arrangement13-35
Connector Body MaterialComposite Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassGeneral Duty
SVHCTo Be Advised
Product Overview
The D38999/26JC35SN-LC from Amphenol is MIL-DTL-38999 Series III straight plug with 22 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection
- 500 mating cycles, high durability versions are available with 1500 mating cycles
- Operates at extreme temperature range of -65°C to +200°C
- Minimum insulation resistance is 5000Mohm (under 500VDC)
- Scoop proof to eliminate the possibility of contact damage
- IP67 environmental protection
- Self locking connector system, triple start threaded coupling
- Composite body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with gold plating
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Insert Arrangement
13-35
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Service Class
General Duty
Product Range
DS38999/26 Series
No. of Contacts
22Contacts
Coupling Style
Threaded
Connector Body Material
Composite Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
