Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26FG39PB-LCCopy
Newark Part No.25K3220
Product RangeDS38999/26 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $69.480 |
| 5+ | $68.190 |
| 10+ | $67.190 |
| 25+ | $66.050 |
| 50+ | $65.270 |
| 100+ | $64.580 |
Price for:Each
Minimum: 1
Multiple: 1
$69.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/26FG39PB-LCCopy
Newark Part No.25K3220
Product RangeDS38999/26 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Product RangeDS38999/26 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts39Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleThreaded
Insert Arrangement21-39
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationB
Service ClassEMI
SVHCTo Be Advised
Product Overview
The D38999/26FG39PB-LC from Amphenol is MIL-DTL-38999 Series III straight plug with 39 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection
- 500 mating cycles, high durability versions are available with 1500 mating cycles
- Operates at extreme temperature range of -65°C to +200°C
- Minimum insulation resistance is 5000Mohm (under 500VDC)
- Scoop proof to eliminate the possibility of contact damage
- IP67 environmental protection
- Self locking connector system, triple start threaded coupling
- Aluminium alloy body material with electroless nickel plating
- Copper alloy crimp pin contacts with gold plating
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Insert Arrangement
21-39
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Service Class
EMI
Product Range
DS38999/26 Series
No. of Contacts
39Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
B
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
