Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoCF-198136-000Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.08AK4923
Product RangeCF Series
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $337.170 |
| 5+ | $330.430 |
| 10+ | $323.680 |
Price for:Each
Minimum: 1
Multiple: 1
$337.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoCF-198136-000Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.08AK4923
Product RangeCF Series
Product RangeCF Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAmphenol MT38999 Fiber Optic Circular Connectors
Contact Plating-
Contact Material-
SVHCTo Be Advised
Technical Specifications
Product Range
CF Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
-
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Amphenol MT38999 Fiber Optic Circular Connectors
Contact Material
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
