Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No2M620MS065-NF10Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.04AM0972
Product Range2M Series
Your Part Number
38 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $112.080 |
| 5+ | $105.670 |
| 10+ | $101.330 |
| 25+ | $97.330 |
Price for:Each
Minimum: 1
Multiple: 1
$112.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No2M620MS065-NF10Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.04AM0972
Product Range2M Series
Connector Shell Size10
Cable Diameter Max9.14mm
Strain Relief MaterialAluminum Alloy
Product Range2M Series
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
10
Strain Relief Material
Aluminum Alloy
For Use With
Amphenol 2M801, 2M803, 2M804 & 2M805 Series Circular Connectors
Cable Diameter Max
9.14mm
Product Range
2M Series
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
