Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No10-504637-010Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.23AJ4995
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $617.350 |
| 2+ | $576.190 |
| 5+ | $557.600 |
Price for:Each
Minimum: 1
Multiple: 1
$617.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No10-504637-010Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.23AJ4995
Fibre Optic Connector TypeMT
Fibre Type-
Fibre Diameter-
Connector Body MaterialAluminum Alloy Body
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector Type
MT
Fibre Diameter
-
Product Range
-
Fibre Type
-
Connector Body Material
Aluminum Alloy Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
