Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No10-497643-015
Newark Part No.38AC0641
Product RangeAmphe-Lite Series
Your Part Number
Technical Datasheet
174 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.440 |
| 5+ | $14.290 |
| 10+ | $13.130 |
| 25+ | $12.310 |
| 50+ | $12.300 |
| 100+ | $11.150 |
| 250+ | $10.780 |
Price for:Each
Minimum: 1
Multiple: 1
$15.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No10-497643-015
Newark Part No.38AC0641
Product RangeAmphe-Lite Series
Technical Datasheet
Product RangeAmphe-Lite Series
Contact GenderSocket
Contact Termination TypeThrough Hole
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAmphenol Amphe-Lite Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact Material-
SVHCTo Be Advised
Technical Specifications
Product Range
Amphe-Lite Series
Contact Termination Type
Through Hole
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Amphenol Amphe-Lite Series Circular Connectors
Contact Material
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability