Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No10-407979-105Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.06AM9444
Your Part Number
97 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $27.470 |
| 5+ | $25.880 |
| 10+ | $24.280 |
| 25+ | $20.880 |
| 50+ | $20.640 |
| 100+ | $18.950 |
| 250+ | $18.480 |
Price for:Each
Minimum: 1
Multiple: 1
$27.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No10-407979-105Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.06AM9444
Product Range-
Contact GenderSocket
Contact Termination TypeSolderless
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
For Use WithCircular Connectors
Contact PlatingGold Plated Contacts
Contact Material-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Contact Termination Type
Solderless
Wire Size AWG Min
28AWG
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Circular Connectors
Contact Material
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
