Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQS5853PTF
Newark Part No.66AJ9100
Product RangePTF Series
Your Part Number
No Longer Available
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQS5853PTF
Newark Part No.66AJ9100
Product RangePTF Series
Technical Datasheet
Resistance (25°C)10ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangePTF Series
Operating Voltage Max50V
Operating Temperature Min10°C
ApplicationsCurrent Limiting Protection
ApplicationsCurrent Limiting Protection
Operating Temperature Max55°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max170mA
Trip Current400mA
SVHCNo SVHC (07-Jul-2017)
Switching Temperature Min-
Switching Temperature Max120°C
PTC Thermistor Diameter11.4mm
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
10ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
50V
Applications
Current Limiting Protection
Operating Temperature Max
55°C
Resistance Tolerance (25°C)
± 20%
Trip Current
400mA
Switching Temperature Min
-
PTC Thermistor Diameter
11.4mm
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Product Range
PTF Series
Operating Temperature Min
10°C
Applications
Current Limiting Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
170mA
SVHC
No SVHC (07-Jul-2017)
Switching Temperature Max
120°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
