Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoTH310H36GBSN-T5Copy
Newark Part No.77Y5019
Product RangeTH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.276 |
| 4000+ | $0.267 |
| 6000+ | $0.257 |
| 10000+ | $0.250 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 1
$828.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoTH310H36GBSN-T5Copy
Newark Part No.77Y5019
Product RangeTH Series
Technical Datasheet
Thermistor TypeGlass Encapsulated, Axial Leaded
Resistance (25°C)10kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 3%
Product RangeTH Series
NTC MountingThrough Hole
Thermistor Case Style-
B-Constant3699K
Thermistor TerminalsAxial Leaded
B-Constant Tolerance± 2%
NTC Case Size-
Thermal Time Constant (in Air)25s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max250°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Glass Encapsulated, Axial Leaded
Thermistor Mounting
Through Hole
Product Range
TH Series
Thermistor Case Style
-
Thermistor Terminals
Axial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
-
Operating Temperature Max
250°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 3%
NTC Mounting
Through Hole
B-Constant
3699K
B-Constant Tolerance
± 2%
Thermal Time Constant (in Air)
25s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
