New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Temperature Sensors & Transducers
                                                                                                    5. Thermistors
                                                                                                    6. NTC Thermistors
                                                                                                    Print Page

                                                                                                    TH250H39GBSN

                                                                                                    Thermistor, NTC, 5 kohm, TH Series, 3999 K, Through Hole, Axial Leaded

                                                                                                    AMPHENOL ADVANCED SENSORS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMPHENOL ADVANCED SENSORS TH250H39GBSN
                                                                                                    ManufacturerAMPHENOL ADVANCED SENSORS
                                                                                                    Manufacturer Part NoTH250H39GBSN
                                                                                                    Newark Part No.77Y5004
                                                                                                    Product RangeTH Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1000+$0.296
                                                                                                    Price for:Each
                                                                                                    Minimum: 3000
                                                                                                    Multiple: 1
                                                                                                    $888.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AMPHENOL ADVANCED SENSORS
                                                                                                    ManufacturerAMPHENOL ADVANCED SENSORS
                                                                                                    Manufacturer Part NoTH250H39GBSN
                                                                                                    Newark Part No.77Y5004
                                                                                                    Product RangeTH Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thermistor TypeGlass Encapsulated, Axial Leaded
                                                                                                    Resistance (25°C)5kohm
                                                                                                    Thermistor MountingThrough Hole
                                                                                                    Resistance Tolerance (25°C)± 3%
                                                                                                    Product RangeTH Series
                                                                                                    Thermistor Case Style-
                                                                                                    NTC MountingThrough Hole
                                                                                                    B-Constant3999K
                                                                                                    Thermistor TerminalsAxial Leaded
                                                                                                    B-Constant Tolerance± 2%
                                                                                                    NTC Case Size-
                                                                                                    Thermal Time Constant (in Air)25s
                                                                                                    Probe Material-
                                                                                                    Probe Diameter-
                                                                                                    Lead Length-
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max250°C
                                                                                                    Qualification-
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Technical Specifications

                                                                                                    Thermistor Type

                                                                                                    Glass Encapsulated, Axial Leaded

                                                                                                    Thermistor Mounting

                                                                                                    Through Hole

                                                                                                    Product Range

                                                                                                    TH Series

                                                                                                    NTC Mounting

                                                                                                    Through Hole

                                                                                                    Thermistor Terminals

                                                                                                    Axial Leaded

                                                                                                    NTC Case Size

                                                                                                    -

                                                                                                    Probe Material

                                                                                                    -

                                                                                                    Lead Length

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    250°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Resistance (25°C)

                                                                                                    5kohm

                                                                                                    Resistance Tolerance (25°C)

                                                                                                    ± 3%

                                                                                                    Thermistor Case Style

                                                                                                    -

                                                                                                    B-Constant

                                                                                                    3999K

                                                                                                    B-Constant Tolerance

                                                                                                    ± 2%

                                                                                                    Thermal Time Constant (in Air)

                                                                                                    25s

                                                                                                    Probe Diameter

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.