Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT9501
Newark Part No.26AK5852
Product RangeTelaire T9501 Series
Your Part Number
36 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $237.730 |
| 5+ | $224.890 |
| 10+ | $220.090 |
| 25+ | $215.260 |
| 50+ | $210.430 |
Price for:Each
Minimum: 1
Multiple: 1
$237.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT9501
Newark Part No.26AK5852
Product RangeTelaire T9501 Series
Sensor Output TypeDigital
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min8VDC
Supply Voltage Max32VDC
Sensing Accuracy2%
Sensor MountingCable
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeTelaire T9501 Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Output Type
Digital
Supply Voltage Min
8VDC
Sensing Accuracy
2%
Operating Temperature Min
-30°C
Product Range
Telaire T9501 Series
SVHC
No SVHC (07-Jul-2017)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
32VDC
Sensor Mounting
Cable
Operating Temperature Max
70°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate