Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT6615-50KFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.27AM2010
Product RangeTelaire Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $127.430 |
Price for:Each
Minimum: 1
Multiple: 1
$127.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT6615-50KFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.27AM2010
Product RangeTelaire Series
Gas TypeCarbon Dioxide
Particle Count Max50000ppm
Accuracy± 10%
Sampling MethodFlow Through
Product RangeTelaire Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gas Type
Carbon Dioxide
Accuracy
± 10%
Product Range
Telaire Series
Particle Count Max
50000ppm
Sampling Method
Flow Through
SVHC
No SVHC (21-Jan-2025)
Alternatives for T6615-50KF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
