Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT6613-CCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.29Y6817
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $89.290 |
| 5+ | $85.700 |
| 10+ | $82.110 |
| 25+ | $80.040 |
| 50+ | $78.810 |
| 100+ | $77.830 |
Price for:Each
Minimum: 1
Multiple: 1
$89.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT6613-CCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.29Y6817
Technical Datasheet
Gas TypeCarbon Dioxide
Particle Count Max2000ppm
Sampling MethodDiffusion with Gas Ports
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 6613 series Telaire® 6613 Carbon Dioxide Module ideal for customers who are familiar with the design, integration and handling of electronic components. All units are factory calibrated to measure CO2 concentration levels up to 2000 and 5000ppm. Telaire dual channel sensors are available for higher concentrations. Telaire® offers high-volume manufacturing capabilities, a global sales force and additional engineering resources to support your sensing application needs.
- Reliable sensor design
- Flexible CO2 sensor platform designed to interact with other microprocessor devices
- Eliminates the need for calibration in most applications with Telaire’s patented ABC Logic™ software
Applications
Sensing & Instrumentation
Technical Specifications
Gas Type
Carbon Dioxide
Sampling Method
Diffusion with Gas Ports
SVHC
No SVHC (07-Jul-2017)
Particle Count Max
2000ppm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
