Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT3401Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.44AM5786
Product RangeTelaire T3400 Series
Your Part Number
79 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.420 |
Price for:Each
Minimum: 1
Multiple: 1
$55.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT3401Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.44AM5786
Product RangeTelaire T3400 Series
Gas TypeHydrofluoroolefin (R454B)
Particle Count Max-
Accuracy± 5%
Sampling MethodThermal Conductivity Detection (TCD)
Product RangeTelaire T3400 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gas Type
Hydrofluoroolefin (R454B)
Accuracy
± 5%
Product Range
Telaire T3400 Series
Particle Count Max
-
Sampling Method
Thermal Conductivity Detection (TCD)
SVHC
No SVHC (21-Jan-2025)
Alternatives for T3401
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
