Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT3022-1-5K-5-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AH6352
Product RangeTelaire T3022 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.170 |
| 5+ | $70.340 |
| 10+ | $64.510 |
| 25+ | $62.950 |
| 50+ | $60.620 |
| 100+ | $59.840 |
| 250+ | $59.070 |
Price for:Each
Minimum: 1
Multiple: 1
$76.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT3022-1-5K-5-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AH6352
Product RangeTelaire T3022 Series
Gas TypeCarbon Dioxide
Particle Count Max5000ppm
Accuracy± 10%
Accuracy %10%
Sampling MethodNon-dispersive Infrared (NDIR)
Product RangeTelaire T3022 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Gas Type
Carbon Dioxide
Accuracy
± 10%
Sampling Method
Non-dispersive Infrared (NDIR)
SVHC
No SVHC (07-Jul-2017)
Particle Count Max
5000ppm
Accuracy %
10%
Product Range
Telaire T3022 Series
Alternatives for T3022-1-5K-5-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
