Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoSUF268J001Copy
Newark Part No.77Y4993
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 250+ | $7.710 |
Price for:Each
Minimum: 500
Multiple: 1
$3,855.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoSUF268J001Copy
Newark Part No.77Y4993
Technical Datasheet
Sensor TypeSolar Sensor
Sensing Distance Max-
Sensing Method-
Output TypeAnalog - 58.8mV
Product Range-
Connection MethodCable with 2 Pin Connector
Supply Voltage Min-
Supply Voltage Max-
Light Source-
Qualification-
IP Rating-
Operating Temperature Min-30°C
Operating Temperature Max100°C
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Type
Solar Sensor
Sensing Method
-
Product Range
-
Supply Voltage Min
-
Light Source
-
IP Rating
-
Operating Temperature Max
100°C
Sensing Distance Max
-
Output Type
Analog - 58.8mV
Connection Method
Cable with 2 Pin Connector
Supply Voltage Max
-
Qualification
-
Operating Temperature Min
-30°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
