Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRTS103C1R2M3L500Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.83AK8279
Product RangeRTS Series
Your Part Number
620 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $2.390 |
| 25+ | $2.200 |
| 50+ | $2.020 |
| 100+ | $1.960 |
| 250+ | $1.870 |
Price for:Each
Minimum: 10
Multiple: 10
$23.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRTS103C1R2M3L500Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.83AK8279
Product RangeRTS Series
Thermistor TypeRing Lug
Resistance (25°C)10kohm
Thermistor MountingFree Hanging
Thermistor MountingRing Lug
Resistance Tolerance (25°C)± 2%
Product RangeRTS Series
Thermistor Case Style-
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant3977K
Thermistor TerminalsWire Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length50mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Ring Lug
Thermistor Mounting
Free Hanging
Resistance Tolerance (25°C)
± 2%
Thermistor Case Style
-
Thermistor Terminals
Wire Leaded
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
50mm
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Thermistor Mounting
Ring Lug
Product Range
RTS Series
NTC Mounting
Free Hanging
B-Constant
3977K
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Alternatives for RTS103C1R2M3L500
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
