Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL1004-10K-0-S2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.04AM1446
Product RangeRL10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $90.870 |
| 5+ | $84.320 |
| 10+ | $77.760 |
| 25+ | $76.020 |
| 50+ | $73.390 |
| 100+ | $72.520 |
| 250+ | $71.650 |
Price for:Each
Minimum: 1
Multiple: 1
$90.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL1004-10K-0-S2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.04AM1446
Product RangeRL10 Series
Thermistor TypeDisc, Radial Leaded
Resistance (25°C)31.5kohm
Resistance Tolerance (25°C)± 20%
Thermistor MountingFree Hanging
Product RangeRL10 Series
NTC MountingThrough Hole
B-Constant-
Thermistor TerminalsRadial Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length38mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Thermistor Type
Disc, Radial Leaded
Resistance Tolerance (25°C)
± 20%
Product Range
RL10 Series
B-Constant
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-
Qualification
-
Resistance (25°C)
31.5kohm
Thermistor Mounting
Free Hanging
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
38mm
Operating Temperature Max
-
SVHC
No SVHC (23-Jan-2024)
Alternatives for RL1004-10K-0-S2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
