Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL1004-104.7K-155-D1Copy
Newark Part No.20F728
Product RangeRL10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.270 |
Price for:Each
Minimum: 5000
Multiple: 1
$16,350.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL1004-104.7K-155-D1Copy
Newark Part No.20F728
Product RangeRL10 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)200kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 10%
Product RangeRL10 Series
NTC MountingThrough Hole
Thermistor Case Style-
Thermistor TerminalsRadial Leaded
B-Constant4793K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)9s
Probe Material-
Probe Diameter-
Lead Length38mm
Operating Temperature Min-50°C
Operating Temperature Max150°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Product Range
RL10 Series
Thermistor Case Style
-
B-Constant
4793K
NTC Case Size
-
Probe Material
-
Lead Length
38mm
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Resistance (25°C)
200kohm
Resistance Tolerance (25°C)
± 10%
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
9s
Probe Diameter
-
Operating Temperature Min
-50°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
