Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL1003-1746-97-D1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.96AJ0010
Product RangeRL10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $3.880 |
| 100+ | $3.170 |
| 250+ | $2.900 |
| 500+ | $2.700 |
| 1000+ | $2.540 |
Price for:Each
Minimum: 10
Multiple: 10
$38.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL1003-1746-97-D1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.96AJ0010
Product RangeRL10 Series
Thermistor TypeDisc, Radial Leaded
Resistance (25°C)3kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 10%
Product RangeRL10 Series
NTC MountingThrough Hole
B-Constant3965K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)9s
Probe Material-
Probe Diameter-
Lead Length38mm
Operating Temperature Min-50°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Disc, Radial Leaded
Thermistor Mounting
Through Hole
Product Range
RL10 Series
B-Constant
3965K
B-Constant Tolerance
-
Thermal Time Constant (in Air)
9s
Probe Diameter
-
Operating Temperature Min
-50°C
Qualification
-
Resistance (25°C)
3kohm
Resistance Tolerance (25°C)
± 10%
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
38mm
Operating Temperature Max
150°C
SVHC
No SVHC (07-Jul-2017)
Alternatives for RL1003-1746-97-D1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
