Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPH-8-700AHCopy
Newark Part No.59P7076
Product RangeNPH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 25+ | $112.110 |
| 50+ | $107.950 |
| 100+ | $106.570 |
| 250+ | $105.190 |
Price for:Each
Minimum: 45
Multiple: 1
$5,044.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPH-8-700AHCopy
Newark Part No.59P7076
Product RangeNPH Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeBarbless
Operating Pressure Min0psi
Operating Pressure Max100psi
Pressure Port Size3/16"
Transducer Connection / TerminationPC Pin
Supply Voltage Min-
Supply Voltage Max-
Media TypeDry Air, Non-Corrosive Gas
Output Interface-
Sensor Output TypeAnalog - 100mV
Housing Material-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNPH Series
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
0psi
Pressure Port Size
3/16"
Supply Voltage Min
-
Media Type
Dry Air, Non-Corrosive Gas
Sensor Output Type
Analog - 100mV
Operating Temperature Min
-40°C
Product Range
NPH Series
Pressure Port Type
Barbless
Operating Pressure Max
100psi
Transducer Connection / Termination
PC Pin
Supply Voltage Max
-
Output Interface
-
Housing Material
-
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
