Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-300M-015G
Newark Part No.90AJ6453
Product RangeNPA Series
193 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.320 |
| 5+ | $44.230 |
| 10+ | $43.000 |
| 25+ | $42.360 |
| 50+ | $40.080 |
| 100+ | $31.680 |
| 250+ | $31.500 |
Price for:Each
Minimum: 1
Multiple: 1
$46.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-300M-015G
Newark Part No.90AJ6453
Product RangeNPA Series
Pressure TypeGauge
Operating Pressure Min-
Operating Pressure Max15psi
Supply Voltage Min3.13V
Supply Voltage Max3.46V
Sensor Case / PackageSOIC
Supply Current-mA
No. of Pins14Pins
Sensor Output TypeAnalogue
Accuracy± 1.5%
Pressure Port TypeManifold Port
Sensor MountingSurface Mount
Output Interface-
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNPA Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
15psi
Supply Voltage Max
3.46V
Supply Current
-mA
Sensor Output Type
Analogue
Pressure Port Type
Manifold Port
Output Interface
-
Operating Temperature Min
-40°C
Product Range
NPA Series
MSL
MSL 5A - 24 hours
Operating Pressure Min
-
Supply Voltage Min
3.13V
Sensor Case / Package
SOIC
No. of Pins
14Pins
Accuracy
± 1.5%
Sensor Mounting
Surface Mount
Media Type
Dry Gas
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate