Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-300B-05WGCopy
Newark Part No.76Y5944
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 100+ | $31.370 |
| 250+ | $30.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
$3,137.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-300B-05WGCopy
Newark Part No.76Y5944
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min-
Operating Pressure Max5Inch-H2O
Supply Voltage Min3.13V
Supply Voltage Max3.46V
Sensor Case / PackageSOIC
No. of Pins14Pins
Sensor Output TypeAnalog
Accuracy± 1.5%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output Interface-
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
5Inch-H2O
Supply Voltage Max
3.46V
No. of Pins
14Pins
Accuracy
± 1.5%
Sensor Mounting
Surface Mount
Media Type
Dry Gas
Operating Temperature Max
125°C
Qualification
-
Operating Pressure Min
-
Supply Voltage Min
3.13V
Sensor Case / Package
SOIC
Sensor Output Type
Analog
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
