Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-100B-10WDCopy
Newark Part No.87R1104
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 100+ | $17.340 |
| 250+ | $16.840 |
Price for:Each
Minimum: 100
Multiple: 1
$1,734.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-100B-10WDCopy
Newark Part No.87R1104
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-
Operating Pressure Max10Inch-H2O
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / PackageSOIC
No. of Pins14Pins
Sensor Output TypeRatiometric
Accuracy± 1.5%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output Interface-
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The NPA series Pressure Sensor for applications that require calibrated performance. The series is available in Gage, Absolute or Differential pressure ranges with either mV, amplified analog or digital outputs.
- Differential, gauge, absolute and low pressure
- 10"H2O to 30psi Full scale
- Amplified analogue or digital output
- Uncalibrated mV output option
- 14-bit ADC/11-bit DAC digital pressure signal
- On chip temperature sensor in digital mode
- Total error band <±1.5%FSO
- 60X overpressure on ranges <1psi
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
10Inch-H2O
Supply Voltage Max
-
No. of Pins
14Pins
Accuracy
± 1.5%
Sensor Mounting
Surface Mount
Media Type
Dry Gas
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Operating Pressure Min
-
Supply Voltage Min
-
Sensor Case / Package
SOIC
Sensor Output Type
Ratiometric
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 5A - 24 hours
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
