Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoMA100GG103ANCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.95AJ8737
Product RangeMA100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.900 |
| 100+ | $10.550 |
| 250+ | $9.670 |
| 500+ | $8.980 |
| 1000+ | $8.440 |
Price for:Each
Minimum: 1
Multiple: 1
$12.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoMA100GG103ANCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.95AJ8737
Product RangeMA100 Series
Thermistor TypeProbe
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 0.05°C
Thermistor MountingThrough Hole
Product RangeMA100 Series
NTC MountingFree Hanging
B-Constant-
Thermistor TerminalsWire Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)15s
Probe MaterialPlastic
Probe Diameter2.03mm
Lead Length930.28mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Probe
Resistance Tolerance (25°C)
± 0.05°C
Product Range
MA100 Series
B-Constant
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
15s
Probe Diameter
2.03mm
Operating Temperature Min
0°C
Qualification
-
Resistance (25°C)
10kohm
Thermistor Mounting
Through Hole
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
Plastic
Lead Length
930.28mm
Operating Temperature Max
50°C
SVHC
No SVHC (07-Jul-2017)
Alternatives for MA100GG103AN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
