Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoMA100BF103BNCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.95AJ8735
Product RangeMA100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.970 |
| 100+ | $7.330 |
| 250+ | $6.720 |
| 500+ | $6.240 |
| 1000+ | $5.870 |
Price for:Each
Minimum: 1
Multiple: 1
$8.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoMA100BF103BNCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.95AJ8735
Product RangeMA100 Series
Thermistor TypeProbe
Resistance (25°C)10kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 0.1°C
Product RangeMA100 Series
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)5s
Probe MaterialPolyimide Film
Probe Diameter0.76mm
Lead Length604.52mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Probe
Thermistor Mounting
Through Hole
Product Range
MA100 Series
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
5s
Probe Diameter
0.76mm
Operating Temperature Min
0°C
Qualification
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 0.1°C
NTC Mounting
Free Hanging
B-Constant
-
NTC Case Size
-
Probe Material
Polyimide Film
Lead Length
604.52mm
Operating Temperature Max
50°C
SVHC
No SVHC (07-Jul-2017)
Alternatives for MA100BF103BN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
