Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJS8746B-0.15Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.90AJ6134
Product RangeJS8746 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.290 |
| 25+ | $29.840 |
| 50+ | $27.930 |
| 100+ | $27.120 |
| 250+ | $26.300 |
Price for:Each
Minimum: 1
Multiple: 1
$32.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJS8746B-0.15Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.90AJ6134
Product RangeJS8746 Series
Thermistor TypeProbe with Leads
Length39.5mm
Resistance (25°C)10kohm
External Diameter5.8mm
Resistance Tolerance (25°C)± 0.15°C
Probe Body MaterialStainless Steel
Product RangeJS8746 Series
NTC MountingFree Hanging
B-Constant3977K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialStainless Steel
Probe Diameter5.8mm
Lead Length1.9605m
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Probe with Leads
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 0.15°C
Product Range
JS8746 Series
B-Constant
3977K
NTC Case Size
-
Probe Material
Stainless Steel
Lead Length
1.9605m
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Length
39.5mm
External Diameter
5.8mm
Probe Body Material
Stainless Steel
NTC Mounting
Free Hanging
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
5.8mm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for JS8746B-0.15
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
