Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJS7352Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.95AJ8549
Product RangeJS Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.840 |
| 10+ | $4.220 |
| 25+ | $4.020 |
| 50+ | $3.880 |
| 100+ | $3.750 |
| 250+ | $3.660 |
| 500+ | $3.560 |
| 1000+ | $3.330 |
Price for:Each
Minimum: 1
Multiple: 1
$4.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJS7352Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.95AJ8549
Product RangeJS Series
Thermistor TypeSelf-Adhesive
Resistance (25°C)-
Thermistor Mounting-
Resistance Tolerance (25°C)-
Product RangeJS Series
NTC MountingFree Hanging
Thermistor Case Style-
B-Constant-
Thermistor TerminalsWire Leaded
Thermistor TerminalsWire Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-30°C
Operating Temperature Max70°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Self-Adhesive
Thermistor Mounting
-
Product Range
JS Series
Thermistor Case Style
-
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-30°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Resistance (25°C)
-
Resistance Tolerance (25°C)
-
NTC Mounting
Free Hanging
B-Constant
-
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
-
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
