Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-2102Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AJ7178
Your Part Number
35 In Stock
150 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.470 |
| 50+ | $16.760 |
| 100+ | $15.350 |
| 250+ | $14.260 |
| 500+ | $13.330 |
Price for:Each
Minimum: 1
Multiple: 1
$18.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-2102Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AJ7178
Temperature Sensor TypeFluid Temperature Sensor
Resistance (25°C)10kohm
Measured Temperature Min-40°C
Thermistor Mounting-
Measured Temperature Max120°C
Supply Voltage Min-
Supply Voltage Max-
B-Constant3977K
Temperature Transmitter Output Type-
Temperature Transmitter Output-
Loop Powered-
Sensor MountingIn-Line
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Temperature Sensor Type
Fluid Temperature Sensor
Measured Temperature Min
-40°C
Measured Temperature Max
120°C
Supply Voltage Max
-
Temperature Transmitter Output Type
-
Loop Powered
-
Operating Temperature Min
-
Product Range
-
Resistance (25°C)
10kohm
Thermistor Mounting
-
Supply Voltage Min
-
B-Constant
3977K
Temperature Transmitter Output
-
Sensor Mounting
In-Line
Operating Temperature Max
-
SVHC
No SVHC (07-Jul-2017)
Alternatives for GE-2102
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
