
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.500 |
| 5+ | $6.080 |
| 10+ | $5.670 |
| 25+ | $5.250 |
| 50+ | $4.830 |
| 100+ | $4.420 |
| 250+ | $4.000 |
Product Information
Alternatives for GE-1923
1 Product Found
Product Overview
GE-1923 is a thermometrics Outside Air Temperature Sensor (OAT) measures the temperature outside the passenger compartment of a vehicle, and is typically mounted inside or near the front bumper or in the side mirror. The OAT sensor relays the outside air temperature to the controller of the automatic HVAC system. The controller uses this temperature to assist in controlling the interior temperature of the vehicle. The OAT sensor also provides the vehicle occupants with temperature readings from outside the car, which is particularly useful when driving in near freezing or freezing conditions. Suitable for outside air temperature measurement and under-hood temperature measurement.
- High sensitivity, wide application range
- Compact design, integral sealed connector
- Small size, single hand installation with no tools
- Different geometries to meet package requirements
- 3957-3990 B (25/85)°C
- Operating temperature range from -30°C to 125°C
- Temperature accuracy is ±0.34°C at 25°C
- Response time is maximum 30 seconds (in air)
- Polyamide 6/6 housing material
Technical Specifications
Air Temperature Sensor
10kohm
-
-
-
Panel Mount
-
No SVHC (07-Jul-2017)
-40°C
150°C
-
3990K
No
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
