Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoFP07DA103NCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.66AJ7124
Product RangeFP07 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $251.530 |
| 5+ | $235.470 |
| 10+ | $226.110 |
| 25+ | $220.760 |
| 50+ | $210.050 |
Price for:Each
Minimum: 1
Multiple: 1
$251.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoFP07DA103NCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.66AJ7124
Product RangeFP07 Series
Thermistor TypeProbe
Resistance (25°C)10kohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 25%
Product RangeFP07 Series
Thermistor Case Style-
NTC MountingThrough Hole
Thermistor TerminalsRadial Leaded
Thermistor TerminalsRadial Leaded
B-Constant-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)100ms
Probe MaterialGlass
Probe Diameter2.2mm
Lead Length22mm
Operating Temperature Min25°C
Operating Temperature Max125°C
QualificationMIL-PRF-23648
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Probe
Thermistor Mounting
Through Hole
Resistance Tolerance (25°C)
± 25%
Thermistor Case Style
-
Thermistor Terminals
Radial Leaded
B-Constant
-
NTC Case Size
-
Probe Material
Glass
Lead Length
22mm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Resistance (25°C)
10kohm
Thermistor Mounting
Through Hole
Product Range
FP07 Series
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
100ms
Probe Diameter
2.2mm
Operating Temperature Min
25°C
Qualification
MIL-PRF-23648
Alternatives for FP07DA103N
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
