Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | FMA-500-T1-05W-GVCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 26AH6222 |
| Product Range | NovaSensor FMA Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $144.240 |
| 5+ | $133.170 |
| 10+ | $127.030 |
| 25+ | $119.620 |
Price for:Each
Minimum: 1
Multiple: 1
$144.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | FMA-500-T1-05W-GVCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 26AH6222 |
| Product Range | NovaSensor FMA Series |
| Pressure Type | Vacuum Gauge |
| Pressure Port Type | NPT Female |
| Pressure Max | 1250Pa |
| Operating Pressure Min | - |
| Operating Pressure Max | 5Inch-H2O |
| Contact Configuration | - |
| Accuracy % | 2.5% |
| Switching Voltage Max | - |
| Switching Current Max | - |
| Pressure Port Size | 1/8"-27 |
| Transducer Connection / Termination | Connector |
| Deadband Min | - |
| Deadband Max | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | NovaSensor FMA Series |
| SVHC | No SVHC (07-Jul-2017) |
| Supply Voltage DC Max | 5.125V |
| Supply Voltage DC Min | 4.875V |
Technical Specifications
| Pressure Type | Vacuum Gauge |
|---|---|
| Pressure Max | 1250Pa |
| Operating Pressure Max | 5Inch-H2O |
| Accuracy % | 2.5% |
| Switching Current Max | - |
| Transducer Connection / Termination | Connector |
| Deadband Max | - |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (07-Jul-2017) |
| Supply Voltage DC Min | 4.875V |
| Pressure Port Type | NPT Female |
|---|---|
| Operating Pressure Min | - |
| Contact Configuration | - |
| Switching Voltage Max | - |
| Pressure Port Size | 1/8"-27 |
| Deadband Min | - |
| Operating Temperature Min | -40°C |
| Product Range | NovaSensor FMA Series |
| Supply Voltage DC Max | 5.125V |
Alternatives for FMA-500-T1-05W-GV
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
