Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCTTS-302074-F01Copy
Newark Part No.28AM0069
Product RangeCTTS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.930 |
| 1000+ | $5.390 |
| 2500+ | $5.130 |
| 5000+ | $4.890 |
| 10000+ | $4.640 |
Price for:Each
Minimum: 500
Multiple: 1
$2,965.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCTTS-302074-F01Copy
Newark Part No.28AM0069
Product RangeCTTS Series
Technical Datasheet
Sensor TypeCoolant Temperature Sensor
Sensor Interface Type-
Sensor MountingClip-On
Operating Temperature Range-40°C to +125°C
Product RangeCTTS Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Type
Coolant Temperature Sensor
Sensor Mounting
Clip-On
Product Range
CTTS Series
Sensor Interface Type
-
Operating Temperature Range
-40°C to +125°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
