Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-21Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AC1945
Product RangeInrush Current Limiter
Your Part Number
1,207 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $2.120 |
| 10+ | $1.840 |
| 25+ | $1.740 |
| 50+ | $1.630 |
| 100+ | $1.490 |
| 250+ | $1.450 |
| 500+ | $1.350 |
| 1000+ | $1.180 |
Price for:Each
Minimum: 5
Multiple: 5
$10.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-21Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AC1945
Product RangeInrush Current Limiter
Product RangeInrush Current Limiter
Disc Size13.97mm
Resistance (25°C)1.3ohm
ApprovalsUL
Maximum Energy Rating at 25°C5.76J
Maximum Steady State Current at 25°C8A
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
Inrush Current Limiter
Resistance (25°C)
1.3ohm
Maximum Energy Rating at 25°C
5.76J
SVHC
No SVHC (07-Jul-2017)
Disc Size
13.97mm
Approvals
UL
Maximum Steady State Current at 25°C
8A
Alternatives for CL-21
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
