Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCC2D25Copy
Newark Part No.
Re-Reel81AK3480RL
Cut Tape81AK3480
Product RangeTelaire ChipCap 2 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCC2D25Copy
Newark Part No.
Re-Reel81AK3480RL
Cut Tape81AK3480
Product RangeTelaire ChipCap 2 Series
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 2% RH
Temperature Accuracy± 0.3°C
RH Response Time7s
Temperature Response Time5s
Sensor Interface TypeI2C
Sensor Output TypeDigital
Sensor Case StyleLCC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Product RangeTelaire ChipCap 2 Series
MSL-
SVHCNo SVHC (07-Jul-2017)
Alternatives for CC2D25
1 Product Found
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.3°C
Temperature Response Time
5s
Sensor Output Type
Digital
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
MSL
-
Humidity Accuracy
± 2% RH
RH Response Time
7s
Sensor Interface Type
I2C
Sensor Case Style
LCC
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
Product Range
Telaire ChipCap 2 Series
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
