Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part No03006-58.2K-97-G100Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.90AJ7220
Product Range03006 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
| 100+ | $1.810 |
| 250+ | $1.630 |
| 500+ | $1.500 |
| 1000+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part No03006-58.2K-97-G100Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.90AJ7220
Product Range03006 Series
Thermistor TypeChip
Resistance (25°C)100kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 10%
Product Range03006 Series
NTC MountingSurface Mount
Thermistor Case StyleSOD-80
B-Constant3952K
B-Constant Tolerance-
NTC Case SizeSOD-80
Thermal Time Constant (in Air)7s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-50°C
Operating Temperature Max204°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Chip
Thermistor Mounting
SMD
Product Range
03006 Series
Thermistor Case Style
SOD-80
B-Constant Tolerance
-
Thermal Time Constant (in Air)
7s
Probe Diameter
-
Operating Temperature Min
-50°C
Qualification
-
Resistance (25°C)
100kohm
Resistance Tolerance (25°C)
± 10%
NTC Mounting
Surface Mount
B-Constant
3952K
NTC Case Size
SOD-80
Probe Material
-
Lead Length
-
Operating Temperature Max
204°C
SVHC
No SVHC (07-Jul-2017)
Alternatives for 03006-58.2K-97-G100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
