Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part No03006-1248-73-G100
Newark Part No.89F2975
Product Range03006 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.150 |
Price for:Each
Minimum: 1000
Multiple: 1
$1,150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part No03006-1248-73-G100
Newark Part No.89F2975
Product Range03006 Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)2kohm
Resistance Tolerance (25°C)± 10%
Thermistor MountingSMD
Product Range03006 Series
Thermistor Case StyleSOD-80
NTC MountingSurface Mount
Thermistor TerminalsSMD
B-Constant3499K
B-Constant Tolerance-
NTC Case SizeSOD-80
Thermal Time Constant (in Air)7s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-50°C
Operating Temperature Max204°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 10%
Product Range
03006 Series
NTC Mounting
Surface Mount
B-Constant
3499K
NTC Case Size
SOD-80
Probe Material
-
Lead Length
-
Operating Temperature Max
204°C
Automotive Qualification Standard
-
Resistance (25°C)
2kohm
Thermistor Mounting
SMD
Thermistor Case Style
SOD-80
Thermistor Terminals
SMD
B-Constant Tolerance
-
Thermal Time Constant (in Air)
7s
Probe Diameter
-
Operating Temperature Min
-50°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate