Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoBISS-NO.4-0-STKCopy
Newark Part No.57AM1293
Product RangeBIOFUSE BISS Series
Also Known AsNB53762001
Your Part Number
124 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $23.110 |
| 5+ | $22.060 |
| 10+ | $21.440 |
| 25+ | $20.500 |
| 50+ | $18.880 |
| 100+ | $18.080 |
| 250+ | $17.170 |
Price for:Each
Minimum: 1
Multiple: 1
$23.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoBISS-NO.4-0-STKCopy
Newark Part No.57AM1293
Product RangeBIOFUSE BISS Series
Also Known AsNB53762001
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.72"
I.D. Supplied - Metric18.3mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.22m
I.D. Recovered Max - Imperial0.175"
I.D. Recovered Max - Metric4.45mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Product RangeBIOFUSE BISS Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
18.3mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.175"
Shrink Tubing / Boot Material
Irradiated PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.72"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.22m
I.D. Recovered Max - Metric
4.45mm
Product Range
BIOFUSE BISS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
