Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoEVBB-50/25-3-STKCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AM8300
Product RangeEVBB Series
Your Part Number
646 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.980 |
| 10+ | $14.970 |
| 25+ | $14.090 |
| 50+ | $12.620 |
| 100+ | $12.140 |
| 250+ | $11.900 |
| 500+ | $11.650 |
Price for:Each
Minimum: 1
Multiple: 1
$15.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoEVBB-50/25-3-STKCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AM8300
Product RangeEVBB Series
Shrink Ratio2:1
I.D. Supplied - Imperial1.969"
I.D. Supplied - Metric50mm
Shrink Tubing / Boot ColourOrange
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.984"
I.D. Recovered Max - Metric25mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Product RangeEVBB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
50mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.984"
Shrink Tubing / Boot Material
Irradiated PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
1.969"
Shrink Tubing / Boot Colour
Orange
Length - Metric
1.2m
I.D. Recovered Max - Metric
25mm
Product Range
EVBB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
