Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoEVBB-50/25-3-SPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AM8299
Product RangeEVBB Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $373.350 |
| 100+ | $365.880 |
| 200+ | $358.420 |
Price for:Reel of 40
Minimum: 1
Multiple: 1
$373.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoEVBB-50/25-3-SPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AM8299
Product RangeEVBB Series
Shrink Ratio2:1
I.D. Supplied - Imperial1.969"
I.D. Supplied - Metric50mm
Shrink Tubing / Boot ColourOrange
Length - Imperial131.23ft
Length - Metric40m
I.D. Recovered Max - Imperial0.984"
I.D. Recovered Max - Metric25mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Product RangeEVBB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
50mm
Length - Imperial
131.23ft
I.D. Recovered Max - Imperial
0.984"
Shrink Tubing / Boot Material
Irradiated PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
1.969"
Shrink Tubing / Boot Colour
Orange
Length - Metric
40m
I.D. Recovered Max - Metric
25mm
Product Range
EVBB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
