Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoEVBB-20/9.5-3-STKCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AM8294
Product RangeEVBB Series
Your Part Number
1,191 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.060 |
| 10+ | $5.650 |
| 25+ | $5.380 |
| 50+ | $5.050 |
| 100+ | $4.770 |
| 250+ | $4.670 |
| 500+ | $4.580 |
Price for:Each
Minimum: 1
Multiple: 1
$6.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoEVBB-20/9.5-3-STKCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AM8294
Product RangeEVBB Series
Shrink Ratio2:1
I.D. Supplied - Imperial0.787"
I.D. Supplied - Metric20mm
Shrink Tubing / Boot ColourOrange
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.374"
I.D. Recovered Max - Metric9.5mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Product RangeEVBB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
20mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.374"
Shrink Tubing / Boot Material
Irradiated PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.787"
Shrink Tubing / Boot Colour
Orange
Length - Metric
1.2m
I.D. Recovered Max - Metric
9.5mm
Product Range
EVBB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
