Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No968265-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.17H0303
Product RangeMQS Series
Your Part Number
511 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.509 |
| 3000+ | $0.385 |
| 7500+ | $0.377 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No968265-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.17H0303
Product RangeMQS Series
Product RangeMQS Series
No. of Positions32Positions
For Use WithAMP MQS Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating12VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Alternatives for 968265-1
2 Products Found
Technical Specifications
Product Range
MQS Series
No. of Positions
32Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
12VDC
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
AMP MQS Series Automotive Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
