Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No967543-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.20R0210
Product RangeSFC Series
Your Part Number
12,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 12000+ | $0.184 |
Price for:Each
Minimum: 12000
Multiple: 12000
$2,208.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No967543-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.20R0210
Product RangeSFC Series
Product RangeSFC Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min17AWG
For Use WithAMP SFC Series Automotive Housing Connectors
Contact MaterialCopper Nickel Silicon
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Terminal with tin plating
- 1.5 to 2.5mm² wire size
- LV214 agency/standard
- F-crimp type
- Typical current rating is 15A
- Terminal type is receptacle
- Contact size is 2.8mm
Technical Specifications
Product Range
SFC Series
Contact Termination Type
Crimp
Wire Size AWG Min
17AWG
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
AMP SFC Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
