Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No966658-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.70AH4307
Product RangeMQS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 10+ | $1.700 |
| 25+ | $1.620 |
| 50+ | $1.470 |
| 100+ | $1.340 |
| 500+ | $1.190 |
| 1000+ | $1.090 |
| 2500+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No966658-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.70AH4307
Product RangeMQS Series
Product RangeMQS Series
Automotive Connector Shell StyleStraight Header
No. of Contacts32Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact MaterialBrass
Contact PlatingTin
IP Rating-
IP Rating-
Voltage Rating12V
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MQS Series
No. of Contacts
32Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Tin
IP Rating
-
Current Rating
-
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Voltage Rating
12V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 966658-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
