Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No965082-1
Newark Part No.75Y6074
Product RangeAMPMODU
Your Part Number
12,149 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 10+ | $1.640 |
| 25+ | $1.620 |
| 50+ | $1.590 |
| 100+ | $1.570 |
| 500+ | $1.430 |
| 1000+ | $1.340 |
| 2500+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No965082-1
Newark Part No.75Y6074
Product RangeAMPMODU
Product RangeAMPMODU
No. of Positions4Positions
Pitch Spacing2.54mm
For Use WithPin Contact
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPMODU
No. of Positions
4Positions
For Use With
Pin Contact
Gender
Plug
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
