Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No964586-1
Newark Part No.93Y2216
Product RangeFastin-Faston 110
Your Part Number
1,658 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 10+ | $1.510 |
| 25+ | $1.360 |
| 50+ | $1.330 |
| 100+ | $1.300 |
| 500+ | $1.110 |
| 1000+ | $1.040 |
| 2500+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No964586-1
Newark Part No.93Y2216
Product RangeFastin-Faston 110
Product RangeFastin-Faston 110
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithAMP FASTIN-FASTON 110 Series Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Locking Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Fastin-Faston 110
Rectangular Shell Size
-
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (04-Feb-2026)
Connector Mounting
Cable Mount
For Use With
AMP FASTIN-FASTON 110 Series Contacts
Locking Type
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
