Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No964269-2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel35X2904
Cut Tape28T0526
Product RangeMQS
Your Part Number
29,811 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.291 | $0.29 |
| Total Price | $0.29 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.291 |
| 10+ | $0.262 |
| 25+ | $0.235 |
| 100+ | $0.210 |
| 500+ | $0.182 |
| 1000+ | $0.161 |
| 2500+ | $0.153 |
| 5000+ | $0.145 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.169 |
| 10000+ | $0.165 |
| 20000+ | $0.161 |
| 40000+ | $0.157 |
| 60000+ | $0.153 |
| 100000000+ | $0.149 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No964269-2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel35X2904
Cut Tape28T0526
Product RangeMQS
Product RangeMQS
Contact GenderPin
Contact PlatingTin Plated Contacts
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min17AWG
For Use WithTimer Connectors
Contact MaterialCopper, Iron
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 964269-2 is a 20 to 17AWG Tab Crimp Contact made of copper-iron alloy with tin-plating interface and contact termination area used for timer connector system.
- 10A Current rating
- 0 to 24A Low power terminal transmit
- -40 to 130°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Product Range
MQS
Contact Plating
Tin Plated Contacts
Wire Size AWG Max
20AWG
For Use With
Timer Connectors
Contact Plating
Tin
Contact Gender
Pin
Contact Termination Type
Crimp
Wire Size AWG Min
17AWG
Contact Material
Copper, Iron
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 964269-2
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
