Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No964203-1
Newark Part No.
Full Reel29AH8956
Re-Reel38AC3345
Cut Tape38AC3345
Product RangeStandard Timer Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No964203-1
Newark Part No.
Full Reel29AH8956
Re-Reel38AC3345
Cut Tape38AC3345
Product RangeStandard Timer Series
Product RangeStandard Timer Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingTin Plated Contacts
Wire Size AWG Min-
For Use WithAMP Standard Timer Series Connectors
Contact MaterialCopper, Iron
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Alternatives for 964203-1
1 Product Found
Technical Specifications
Product Range
Standard Timer Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
For Use With
AMP Standard Timer Series Connectors
Contact Plating
Tin
Contact Gender
Socket
Wire Size AWG Max
-
Wire Size AWG Min
-
Contact Material
Copper, Iron
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
